Allied Components International ATQ27-4733
| Manufacturer | |
| MPN | ATQ27-4733 |
| LCSC Part # | C7218231 |
| Packaging | Through Hole,32.5x29mm |
| Customer # | |
| Key Attributes | 1:0.182:0.136:0.136:0.136 Through Hole,32.5x29mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,32.5x29mm | |
| Turns Ratio | 1:0.182:0.136:0.136:0.136 | |
| Inductance | 210uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,32.5x29mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:0.182:0.136:0.136:0.136 | |
| Inductance | 210uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.4926 | $ 24.49 |
| 200+ | $ 9.7734 | $ 1954.68 |
| 500+ | $ 9.4463 | $ 4723.15 |
| 1,000+ | $ 9.2851 | $ 9285.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,32.5x29mm | |
| Turns Ratio | 1:0.182:0.136:0.136:0.136 | |
| Inductance | 210uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,32.5x29mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:0.182:0.136:0.136:0.136 | |
| Inductance | 210uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

