LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AZ23C27-E3-08 product image
Images for reference only

VISHAY AZ23C27-E3-08RoHS

Manufacturer
MPN
AZ23C27-E3-08
LCSC Part #
C7218121
Packaging
SOT-23-3
Customer #
Key Attributes
1 Pair Common Anode 25.65V~28.35V 300mW 27V SOT-23-3 Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY AZ23C27-E3-08
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.08$ 0.08
200+$ 0.0319$ 6.38
500+$ 0.0309$ 15.45
1,000+$ 0.0304$ 30.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23-3
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@20V
Impedance(Zzt)80Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)25.65V~28.35V
Pd - Power Dissipation300mW
Zener Voltage(Nom)27V
Impedance(Zzk)250Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
  • AEC-Q101 qualified versions available
  • ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
  • Base P/N - E3: RoHS compliant, commercial grade
  • Base P/N - HE3_A: RoHS compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AZ23C27-7-FDIODESSOT-235$ 0.0831
AZ23C27Q-7-FDIODESSOT-235$ 0.0474
BZB84-C27,215NexperiaSOT-233,000$ 0.058
MMBZ27VAShikuesSOT-232,980$0.0301 $0.0316
AZ23C27-E3-18VISHAYSOT-23-30$ 0.08
AZ23C27-G3-08VISHAYSOT-23-30$ 0.1095
AZ23C27-G3-18VISHAYSOT-23-30$ 0.1272
AZ23C27 RFGTaiwan SemiconductorSOT-230$ 0.0734
AZ23C27-HE3_A-08VISHAYSOT-23(TO-236)0$ 0.1135
AZ23B27-G3-08VISHAYSOT-23-30$ 0.1198
AZ23B27-G3-18VISHAYSOT-23-30$ 0.1217
AZ23B27-E3-18VISHAYSOT-23-30$ 0.1076
AZ23B27-E3-08VISHAYSOT-23-30$ 0.1076
AZ23C27-AU_R1_000A1PANJITSOT-230$ 0.027
AZ23C27_R1_00001PANJITSOT-230$ 0.0787
AZ23C27-HE3_A-18VISHAYSOT-23(TO-236)0$ 0.1153
AZ23C27HE3-TPMCCSOT-230$ 0.1451
AZ23B27HE3-TPMCCSOT-230$ 0.1704