LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ARS34Y4HX product image
Images for reference only

PANASONIC ARS34Y4HXRoHS

Manufacturer
MPN
ARS34Y4HX
LCSC Part #
C7217595
Packaging
-
Customer #
Key Attributes
One set of changeover: 1C (SPDT-changeover) 500mA 4.5V 30V@DC High Frequency (RF) Relays RoHS
Datasheetpdf iconPANASONIC ARS34Y4HX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.4586$ 21.46
200+$ 8.5625$ 1712.50
500+$ 8.277$ 4138.50
1,000+$ 8.135$ 8135.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerPANASONIC
Packaging-
Contact FormOne set of changeover: 1C (SPDT-changeover)
Operating Temperature-40℃~+70℃
Switching Current(Max)500mA
Coil Voltage4.5V
Switching Voltage(Max)30V@DC
Release Time6ms
Operate Time10ms
Length14mm
Height7.2mm
Width8.6mm

Features

AI Translation
  • Compact design: 14 × 8.6 × 7.2 mm (standard PCB terminals), 60% volume reduction vs. previous generation
  • Operating frequency up to 3 GHz, 10 W power handling (at 3 GHz), 50Ω/75Ω impedance, 1 Form C relay
  • Product line includes silent type (75Ω only)
  • Excellent high-frequency characteristics
  • Product line includes surface mount terminal types with E and Y layouts
  • Product line includes reverse contact types, offering greater design flexibility by swapping NO and NC contact positions

Applications

AI Translation
  • Broadcast and video equipment market
  • Mobile phone base stations
  • Telecommunications market
  • Test and measurement equipment market