LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ASMM-CA03-CV2C2 product image
Images for reference only

Broadcom ASMM-CA03-CV2C2

Manufacturer
MPN
ASMM-CA03-CV2C2
LCSC Part #
C7217514
Packaging
SMD3528
Customer #
Key Attributes
592nm 120° 920mcd 20mA Amber 2.4V 590nm SMD3528 LED Indication - Discrete
Datasheetpdf iconBroadcom ASMM-CA03-CV2C2
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.292$ 0.29
200+$ 0.1165$ 23.30
500+$ 0.1126$ 56.30
1,000+$ 0.1107$ 110.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingSMD3528
Installation method-
Color Temperature-
Lens Color-
Peak Wavelength592nm
Viewing Angle120°
Luminous Intensity920mcd
Forward Current20mA
Illumination ColorAmber
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2.4V
Diode ConfigurationDiscrete Diode
Wavelength590nm

Introduction

AI Translation

Broadcom ASMM-CA03 surface mount LEDs are available in the industry-standard PLCC-2 package. Designed for high reliability and operation across a wide range of environmental conditions, they are well suited for various signage applications. The 120° wide viewing angle makes these LEDs ideal for panel, button, or general backlighting in office equipment, industrial equipment, and home appliances. The flat-top emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, making these LEDs also suitable for use as LED pixels in indoor electronic signage. For ease of pick-and-place assembly, the LEDs are supplied in tape and reel packaging. Each reel is shipped in a single flux and color bin to ensure a high degree of consistency.

Features

AI Translation
  • Industry standard PLCC-2 package
  • High-reliability package with enhanced silicone resin encapsulant
  • High brightness using AlInGaP chip technology
  • Amber color only
  • 120° wide viewing angle
  • JEDEC MSL 3

Applications

AI Translation

Electronic signage and signals, office automation, home appliances, industrial equipment (front panel backlighting, button backlighting, display backlighting), scanner illumination

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CLM1B-AKW-CVAVB353CREE LEDSMD35280$ 0.2787
CLM1B-AKC-CVCVC253CREE LEDSMD35280$ 0.3267
ASMM-CA03-AR402BroadcomSMD35280$ 0.146
ASMM-CA03-AR8C2BroadcomSMD35280$ 0.1669
CLM1B-AKW-CUBVB353CREE LEDSMD35280$ 0.2488
CLM1B-AKW-CUAVB253CREE LEDSMD35280$ 0.2339
CLM1B-AKB-CVAVB343CREE LEDSMD35280$ 0.431
CLM1B-AKB-CUBVB343CREE LEDSMD35280$ 0.3893
CLM1B-AKW-CTBVA253CREE LEDSMD35280$ 0.4275
CLM1B-AKW-CUBVA353CREE LEDSMD35280$ 0.4729