Taiyo Yuden LLXND6060MKT1R0NMG
| Manufacturer | |
| MPN | LLXND6060MKT1R0NMG |
| LCSC Part # | C7216501 |
| Packaging | 2424 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.4A 50mΩ 2424 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.4A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 3A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1261 | $ 0.13 |
| 200+ | $ 0.0503 | $ 10.06 |
| 500+ | $ 0.0487 | $ 24.35 |
| 1,000+ | $ 0.0478 | $ 47.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.4A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 2424 | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 3A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LCXND6060MKT1R0NMG | Taiyo Yuden | 2424 | 0 | $ 0.2458 | ||
| LSXND6060MKT1R0NMG | Taiyo Yuden | 2424 | 0 | $ 0.1446 | ||
| AWVS006060201R0T00 | Chilisin | 2424 | 0 | $ 0.5347 | ||
| AWVS006060281R0T00 | Chilisin | 2424 | 0 | $ 0.1324 | ||
| LLXBD6060YEL1R0N | Taiyo Yuden | 2424 | 0 | $ 0.1518 | ||
| LLXND6060YEL1R0NMG | Taiyo Yuden | 2424 | 0 | $ 0.141 | ||
| LCXND6060YEL1R0NMG | Taiyo Yuden | 2424 | 0 | $ 0.2233 | ||
| LSXND6060YEL1R0NMG | Taiyo Yuden | 2424 | 0 | $ 0.1702 | ||
| AWVF006060281R0T00 | Chilisin | 2424 | 0 | $ 0.1324 | ||
| AWVS006060451R0T00 | Chilisin | 2424 | 0 | $ 0.1385 |

