Nichicon LLG2W681MELC45
| Manufacturer | |
| MPN | LLG2W681MELC45 |
| LCSC Part # | C7216370 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | ±20% 450V 680uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 2.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.3506 | $ 10.35 |
| 200+ | $ 4.1301 | $ 826.02 |
| 400+ | $ 3.992 | $ 1596.80 |
| 1,000+ | $ 3.9237 | $ 3923.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 2.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFT450V680M35X45 | JIERR | Through Hole,D35xL45mm | 238 | $5.3221 $5.6022 | ||
| RXA450V680M35X45 | JIERR | Through Hole,D35xL45mm | 71 | $5.4131 $5.6979 | ||
| 450MXK680MEFCSN35X45 | Rubycon | Through Hole,D35xL45mm | 7,301 | $ 6.9311 | ||
| ESMR451VSN681MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 5.7908 | ||
| HU2W681MCAS6WPEC | AIC tech | Through Hole,D35xL45mm | 0 | $ 23.2502 | ||
| LGL2W681MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 12.7615 | ||
| 450MXK680MEFC35X45 | Rubycon | Through Hole,D35xL45mm | 0 | $ 11.2077 | ||
| LGGW6681MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 9.6051 | ||
| 420MXH680MEFCSN35X45 | Rubycon | Through Hole,D35xL45mm | 0 | $ 12.148 | ||
| 420MXH680MEFC35X45 | Rubycon | Through Hole,D35xL45mm | 0 | $ 10.2389 |

