LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LFA150F-3R3-CY product image
Images for reference only

Cosel LFA150F-3R3-CY

Manufacturer
MPN
LFA150F-3R3-CY
LCSC Part #
C7215868
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconCosel LFA150F-3R3-CY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 256.7238$ 256.72
200+$ 102.4346$ 20486.92
500+$ 99.0115$ 49505.75
1,000+$ 97.3215$ 97321.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Voltage - Supply85V~264V
Height37mm
output voltage3.3V
Operating Temperature-10℃~+70℃
Width75mm
Ripple Noise120mVp-p
Output current (maximum value)30A
Number of Outputs1
FeaturesOver Current Protection;Overvoltage protection;Automatic fault recovery
TypeOpen type
Conversion Efficiency80%;82%

Features

AI Translation
  • CE marking
  • Low Voltage Directive RoHS Directive
  • Small and compact PCB construction
  • Built-in inrush current, overcurrent and overvoltage protection circuits
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85 - 264V)
  • Power factor correction (LFA50F - 300F)
  • Built-in reducing standby power circuit (LFA10F, 15F)
  • UKCA marking
  • Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals
  • EMS Compliance : EN61204-3, EN61000-6-2
  • UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
  • EMI
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B