Lumileds L2C5-MM001211E1900
| Manufacturer | |
| MPN | L2C5-MM001211E1900 |
| LCSC Part # | C7215550 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2960lm 34.8V LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2960lm | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2960lm |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | - |
Introduction
LUXEON CoB with FreshFocus technology delivers the most impactful lighting ever created for fresh food departments — including supermarkets, delis, butcher shops, and bakeries — by enhancing the freshness and overall visual appeal of food products. It accentuates the red tones of meat to boost visual appeal, enhances the appetizing appearance of bread and pastries, renders fish in the most natural and enticing way, and highlights the "just-picked" look of produce (fruits and vegetables).
Applications
- Supermarket
- Deli
- Butcher
- Bakery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.0559 | $ 47.06 |
| 200+ | $ 18.7757 | $ 3755.14 |
| 500+ | $ 18.1487 | $ 9074.35 |
| 1,000+ | $ 17.8392 | $ 17839.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2960lm | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2960lm |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | - |
Introduction
LUXEON CoB with FreshFocus technology delivers the most impactful lighting ever created for fresh food departments — including supermarkets, delis, butcher shops, and bakeries — by enhancing the freshness and overall visual appeal of food products. It accentuates the red tones of meat to boost visual appeal, enhances the appetizing appearance of bread and pastries, renders fish in the most natural and enticing way, and highlights the "just-picked" look of produce (fruits and vegetables).
Applications
- Supermarket
- Deli
- Butcher
- Bakery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

