LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM40E-4812DZ-K product image
Images for reference only

Aimtec AM40E-4812DZ-K

Manufacturer
MPN
AM40E-4812DZ-K
LCSC Part #
C7214467
Packaging
-
Customer #
Key Attributes
-12V~12V 36V~75V DC DC Converters RoHS
Datasheetpdf iconAimtec AM40E-4812DZ-K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 194.4644$ 194.46
200+$ 77.5931$ 15518.62
500+$ 74.9995$ 37499.75
1,000+$ 73.7186$ 73718.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
Packaging-
Number of Outputs2
Iout1.67A
Output Voltage-12V~12V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery
Voltage - Supply36V~75V
Output Power40W
Conversion Efficiency92%

Features

AI Translation
  • Wide 2:1 Input Range Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Undervoltage lockout
  • Soft start
  • High Power Density