LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM3TW-4824D-VZ product image
Images for reference only

Aimtec AM3TW-4824D-VZRoHS

Manufacturer
MPN
AM3TW-4824D-VZ
LCSC Part #
C7214461
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
-24V~24V 18V~72V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM3TW-4824D-VZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.118$ 35.12
200+$ 14.013$ 2802.60
500+$ 13.5447$ 6772.35
1,000+$ 13.3129$ 13312.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout63mA
Output Voltage-24V~24V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply18V~72V
Conversion Efficiency76%
Output Power3W

Features

AI Translation
  • Wide Input Range (4:1)
  • Operating Temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 or 3500VDC
  • Metal Package
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 79%
  • Continuous Short Circuit Protection