Allied Components International AHSC-1609S
| Manufacturer | |
| MPN | AHSC-1609S |
| LCSC Part # | C7213944 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1CT Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ethernet-based LAN, WAN, and other network applications
- Capacitance: 50pF (typical), at 100kHz, 0.2V
- Polarity: 1 - 16, 6 - 11, non-inverting
- Inductance: 0.5μH max, at 100kHz, 0.2V
- DC Resistance: 1.1Ω max
- Operating Temperature: 0°C ~ 70°C
- Dimensions: inches (millimeters), all tolerances ±0.010 (0.25) unless otherwise specified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6737 | $ 2.67 |
| 200+ | $ 1.0667 | $ 213.34 |
| 500+ | $ 1.0319 | $ 515.95 |
| 1,000+ | $ 1.0145 | $ 1014.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ethernet-based LAN, WAN, and other network applications
- Capacitance: 50pF (typical), at 100kHz, 0.2V
- Polarity: 1 - 16, 6 - 11, non-inverting
- Inductance: 0.5μH max, at 100kHz, 0.2V
- DC Resistance: 1.1Ω max
- Operating Temperature: 0°C ~ 70°C
- Dimensions: inches (millimeters), all tolerances ±0.010 (0.25) unless otherwise specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

