Allied Components International AGSC-2424PPI
| Manufacturer | |
| MPN | AGSC-2424PPI |
| LCSC Part # | C7213786 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1CT:1CT Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PoE++ application with a maximum current of 1400 mA when combining two pairs, delivering approximately 75W. Designed to meet the IEEE802.3bt standard. Inductance LL maximum 0.5 μH at 100KHz, voltage 200 mV. Operating temperature range: -40°C to ±85°C.
Features
AI Translation
- Designed to meet IEEE802.3bt standard
- Inductance LL max 0.5 μH at 100KHz, 200 mV
- Operating temperature range -40°C to ±85°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6025 | $ 2.60 |
| 200+ | $ 1.0391 | $ 207.82 |
| 500+ | $ 1.0049 | $ 502.45 |
| 1,000+ | $ 0.987 | $ 987.00 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PoE++ application with a maximum current of 1400 mA when combining two pairs, delivering approximately 75W. Designed to meet the IEEE802.3bt standard. Inductance LL maximum 0.5 μH at 100KHz, voltage 200 mV. Operating temperature range: -40°C to ±85°C.
Features
AI Translation
- Designed to meet IEEE802.3bt standard
- Inductance LL max 0.5 μH at 100KHz, 200 mV
- Operating temperature range -40°C to ±85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

