Allied Components International AGSC-2408S
| Manufacturer | |
| MPN | AGSC-2408S |
| LCSC Part # | C7213784 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1CT:1 Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1 | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1 | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Cw/w: 25pF (typical), at 100kHz, 200mV
- LL: 0.5μH (max), at 100kHz, 200mV
- DCR: 0.9Ω (max)
- Operating temperature: -40°C ~ +70°C
Applications
AI Translation
Ethernet-based LAN, WAN, and other network applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4389 | $ 2.44 |
| 200+ | $ 0.9736 | $ 194.72 |
| 500+ | $ 0.9412 | $ 470.60 |
| 1,000+ | $ 0.925 | $ 925.00 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1 | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1 | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Cw/w: 25pF (typical), at 100kHz, 200mV
- LL: 0.5μH (max), at 100kHz, 200mV
- DCR: 0.9Ω (max)
- Operating temperature: -40°C ~ +70°C
Applications
AI Translation
Ethernet-based LAN, WAN, and other network applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

