LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International AGSC-2408PI product image
Images for reference only

Allied Components International AGSC-2408PIRoHS

Manufacturer
MPN
AGSC-2408PI
LCSC Part #
C7213782
Packaging
-
Customer #
Key Attributes
1CT:1 Pulse Transformers RoHS
Datasheetpdf iconAllied Components International AGSC-2408PI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5831$ 13.58
200+$ 5.42$ 1084.00
500+$ 5.2399$ 2619.95
1,000+$ 5.1498$ 5149.80
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Pulse Transformers
ManufacturerAllied Components International
Packaging-
Turns Ratio1CT:1
Inductance350uH
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Supports PoE Plus applications, current capacity 720mA
  • Compliant with IEEE802.3at / ANSI X3.263 standards
  • Inductance (LL): 0.5μH max at 100KHz, 200mV
  • DCR: 0.9Ω max
  • Industrial temperature range: -40°C ~ +85°C