Aimtec AM1D-2403DH40Z
| Manufacturer | |
| MPN | AM1D-2403DH40Z |
| LCSC Part # | C7213650 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 21.6V~26.4V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | - | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | - | |
| Height | 10mm | |
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | - | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | - | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2105 | $ 8.21 |
| 200+ | $ 3.2763 | $ 655.26 |
| 500+ | $ 3.1672 | $ 1583.60 |
| 1,000+ | $ 3.1127 | $ 3112.70 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | - | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | - | |
| Height | 10mm | |
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | - | |
| Output Voltage Accuracy | ±3% | |
| Output Voltage | - | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

