Aimtec AM15C-4805SZ
| Manufacturer | |
| MPN | AM15C-4805SZ |
| LCSC Part # | C7213522 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 36V~75V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact footprint 1”x1”
- Wide Input Range 2:1
- 1600 VDC Isolation
- Remote ON/OFF Function
- No Minimum Load Required
- Adjustable Output Voltage
- Operating Temperature -40°C to +85°C
- Over Current and Over Voltage Protection
- Efficiency up to 89%
- RoHS Compliant
- Models Single output
- Models Dual output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.7863 | $ 72.79 |
| 200+ | $ 29.0427 | $ 5808.54 |
| 500+ | $ 28.0714 | $ 14035.70 |
| 1,000+ | $ 27.5925 | $ 27592.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact footprint 1”x1”
- Wide Input Range 2:1
- 1600 VDC Isolation
- Remote ON/OFF Function
- No Minimum Load Required
- Adjustable Output Voltage
- Operating Temperature -40°C to +85°C
- Over Current and Over Voltage Protection
- Efficiency up to 89%
- RoHS Compliant
- Models Single output
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

