LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFBC-Q0603-300-T product image
Images for reference only

ABRACON AFBC-Q0603-300-TRoHS

Manufacturer
MPN
AFBC-Q0603-300-T
LCSC Part #
C7213450
Packaging
0603
Customer #
Key Attributes
40mΩ 1 ±25% 30Ω@100MHz 0603 Ferrite Beads and Chips RoHS
Datasheetpdf iconABRACON AFBC-Q0603-300-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0251$ 0.03
200+$ 0.01$ 2.00
500+$ 0.0097$ 4.85
1,000+$ 0.0095$ 9.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerABRACON
Packaging0603
DC Resistance(DCR)40mΩ
Operating Temperature-55℃~+150℃
Number of Lines1
Tolerance±25%
Current Rating3A
Impedance @ Frequency30Ω@100MHz

Features

AI Translation
  • AEC-Q200 Qualified
  • Operating Temperature: -55~+150°C
  • Wide range impedance
  • Monolithic inorganic material construction
  • Excellent heat resistance
  • Current ratings up to 3A

Applications

AI Translation
  • Electronic control Units (ECUs)
  • Battery Management Systems (BMS)
  • Powertrain system
  • DC/AC Converters
  • Industrial connectivity (IIoT)