ABRACON ALANL100X1-EF62DT
| Manufacturer | |
| MPN | ALANL100X1-EF62DT |
| LCSC Part # | C7213221 |
| Packaging | SMD-16P,12.7x7.1mm |
| Customer # | |
| Key Attributes | 1CT:1CT 10/100Base-TX SMD-16P,12.7x7.1mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100Base-TX | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Turns Ratio | 1CT:1CT |
| Type | Description | |
|---|---|---|
| rate | 10/100Base-TX | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.728 | $ 4.73 |
| 10+ | $ 4.6252 | $ 46.25 |
| 30+ | $ 4.5561 | $ 136.68 |
| 100+ | $ 4.487 | $ 448.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100Base-TX | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.7x7.1mm | |
| Turns Ratio | 1CT:1CT |
| Type | Description | |
|---|---|---|
| rate | 10/100Base-TX | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C7213221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

