TE Connectivity K61A781
| Manufacturer | |
| MPN | K61A781 |
| LCSC Part # | C7212962 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 10A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SF-6 gas-filled relay excellent for capacitive discharge applications
- Fully operable in air and suitable for adverse environments
- 35 kV rating in compact, durable package
- SPDT version of K61
Applications
AI Translation
- test equipment
- medical instruments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1055.5337 | $ 1055.53 |
| 200+ | $ 991.3569 | $ 198271.38 |
| 500+ | $ 958.2296 | $ 479114.80 |
| 1,000+ | $ 941.8604 | $ 941860.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SF-6 gas-filled relay excellent for capacitive discharge applications
- Fully operable in air and suitable for adverse environments
- 35 kV rating in compact, durable package
- SPDT version of K61
Applications
AI Translation
- test equipment
- medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

