C&K KSC4TE01J LFS
| Manufacturer | |
| MPN | KSC4TE01J LFS |
| LCSC Part # | C7212770 |
| Packaging | SMD-4P,6.3x6.3mm |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 163gf J-Lead Surface Mount |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.3x6.3mm | |
| Voltage Rating | 24V | |
| Switching Life | 10,000,000 cycles | |
| Width | 6.3mm | |
| Operating Temperature | -40℃~+90℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.3mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Contact Current | 3mA | |
| IP Rating | IP67 |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.3x6.3mm | |
| Voltage Rating | 24V | |
| Switching Life | 10,000,000 cycles | |
| Width | 6.3mm | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.3mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Contact Current | 3mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
In-Stock: 12,512
12,512 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6635 | $ 0.66 |
| 10+ | $ 0.5256 | $ 5.26 |
| 30+ | $ 0.4575 | $ 13.73 |
| 100+ | $ 0.3894 | $ 38.94 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.3x6.3mm | |
| Voltage Rating | 24V | |
| Switching Life | 10,000,000 cycles | |
| Width | 6.3mm | |
| Operating Temperature | -40℃~+90℃ | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.3mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Contact Current | 3mA | |
| IP Rating | IP67 |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.3x6.3mm | |
| Voltage Rating | 24V | |
| Switching Life | 10,000,000 cycles | |
| Width | 6.3mm | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.3mm | |
| Circuit | SPST-NO | |
| Height | 5.2mm | |
| Contact Current | 3mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
C7212770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



