XP Power JTF1024D15
| Manufacturer | |
| MPN | JTF1024D15 |
| LCSC Part # | C7212725 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 330mA | |
| Vin | 9V~36V | |
| Vout | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 330mA | |
| Vin | 9V~36V |
| Type | Description | |
|---|---|---|
| Vout | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Power Density
- Wide 4:1 Input Range
- Operating Temperature -40°C to +85°C
- Single & Dual Outputs
- Standard Remote On/Off
- 1600 VDC Isolation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.3667 | $ 73.37 |
| 200+ | $ 29.2746 | $ 5854.92 |
| 500+ | $ 28.2956 | $ 14147.80 |
| 1,000+ | $ 27.8122 | $ 27812.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 330mA | |
| Vin | 9V~36V | |
| Vout | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 330mA | |
| Vin | 9V~36V |
| Type | Description | |
|---|---|---|
| Vout | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Power Density
- Wide 4:1 Input Range
- Operating Temperature -40°C to +85°C
- Single & Dual Outputs
- Standard Remote On/Off
- 1600 VDC Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

