LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCP4012S12 product image
Images for reference only

XP Power JCP4012S12RoHS

Manufacturer
MPN
JCP4012S12
LCSC Part #
C7212425
Packaging
DIP,50.8x50.8mm
Customer #
Key Attributes
12V 9V~18V DIP,50.8x50.8mm DC DC Converters RoHS
Datasheetpdf iconXP Power JCP4012S12
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 262.8814$ 262.88
198+$ 104.8916$ 20768.54
498+$ 101.3865$ 50490.48
1,002+$ 99.6544$ 99853.71
Standard Packaging6/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,50.8x50.8mm
Output Voltage12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+100℃
Quiescent Supply Current200mA
Voltage - Supply9V~18V
Number of Outputs1
Iout3.33A
Output Voltage Accuracy±1.5%
Height10.2mm
Frequency - Switching350kHz
FeaturesUnder Voltage Protection;Overvoltage protection;Automatic fault recovery;Over-temperature protection;Remote sampling compensation
Conversion Efficiency90%
Length50.8mm
Width50.8mm

Features

AI Translation
  • 2:1 Input Range
  • Single, Dual & Triple Outputs
  • -40°C to +100°C Operating Temperature
  • High Efficiency up to 92%
  • Six-sided Metal Case
  • Fixed 350 kHz Switching Frequency

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TEN 40-1212TRACO POWERDIP,50.8x50.8mm0$ 172.0194