AISHI ERR1EM471G13B50T
| Manufacturer | AISHIAsian Brands |
| MPN | ERR1EM471G13B50T |
| LCSC Part # | C721223 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 25V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0805 | $ 0.40 |
| 50+ | $ 0.065 | $ 3.25 |
| 150+ | $ 0.0573 | $ 8.60 |
| 600+ | $ 0.0457 | $ 27.42 |
| 2,400+ | $ 0.0411 | $ 98.64 |
| 4,800+ | $ 0.0387 | $ 185.76 |
| 10,200+ | $ 0.0383 | $ 390.66 |
| 19,800+ | $ 0.0379 | $ 750.42 |
Standard Packaging600/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 470uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C721223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERF1EM471G13OT | AISHI | Through Hole,D10xL13mm | 1,900 | $ 0.0669 | ||
| ERE1EM471G13OT | AISHI | Through Hole,D10xL13mm | 56,570 | $ 0.065 | ||
| ERZ1EM471G13OT | AISHI | Through Hole,D10xL13mm | 52,540 | $ 0.0752 | ||
| ERJ1EM471G13OT | AISHI | Through Hole,D10xL13mm | 2,205 | $ 0.1066 | ||
| ERR1EM471G13P50 | AISHI | Through Hole,D10xL13mm | 10 | $ 0.066 | ||
| EWH1EM471G13C30T | AISHI | Through Hole,D10xL13mm | 0 | $ 0.0639 | ||
| ERS1EM471G13OT | AISHI | Through Hole,D10xL13mm | 0 | $ 0.0408 | ||
| ERZ1EM471G13OTG | AISHI | Through Hole,D10xL13mm | 0 | $ 0.1025 | ||
| EWH1EM471G13OT | AISHI | Through Hole,D10xL13mm | 0 | $ 0.0566 | ||
| ERR1EM471G13OT | AISHI | Through Hole,D10xL13mm | 0 | $ 0.062 |



