AISHI ERJ1CM221E11OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERJ1CM221E11OT |
| LCSC Part # | C721185 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | - | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0424 | $ 0.42 |
| 100+ | $ 0.0337 | $ 3.37 |
| 300+ | $ 0.0293 | $ 8.79 |
| 1,000+ | $ 0.0261 | $ 26.10 |
| 5,000+ | $ 0.0235 | $ 117.50 |
| 10,000+ | $ 0.0221 | $ 221.00 |
| 20,000+ | $ 0.0219 | $ 438.00 |
| 40,000+ | $ 0.0217 | $ 868.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | - | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGH1CM221E11OT | AISHI | Through Hole,D6.3xL11mm | 1,740 | $ 0.046 | ||
| ERM1CM221E11OT | AISHI | Through Hole,D6.3xL11mm | 940 | $ 0.0405 | ||
| ERS1CM221E11OTG | AISHI | Through Hole,D6.3xL11mm | 30 | $ 0.0396 | ||
| EWH1CM221E11OT | AISHI | Through Hole,D6.3xL11mm | 293,940 | $ 0.0308 | ||
| ERS1CM221E11OT | AISHI | Through Hole,D6.3xL11mm | 103,320 | $ 0.0366 | ||
| ERR1CM221E11OT | AISHI | Through Hole,D6.3xL11mm | 62,300 | $ 0.0334 | ||
| ELL1CM221E11C33T | AISHI | Through Hole,D6.3xL11mm | 0 | $ 0.0391 | ||
| ERS1CM221E11P25T | AISHI | Through Hole,D6.3xL11mm | 0 | $ 0.0437 | ||
| ERS1CM221E11C35T | AISHI | Through Hole,D6.3xL11mm | 0 | $ 0.0448 | ||
| EWH1CM221E11P25T | AISHI | Through Hole,D6.3xL11mm | 0 | $ 0.0311 |



