LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IZ4805S product image
Images for reference only

XP Power IZ4805SRoHS

Manufacturer
MPN
IZ4805S
LCSC Part #
C7211796
Packaging
SIP,21.8x9.2mm
Customer #
Key Attributes
SIP,21.8x9.2mm DC DC Converters RoHS
Datasheetpdf iconXP Power IZ4805S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.9904$ 32.99
200+$ 13.1643$ 2632.86
500+$ 12.7234$ 6361.70
1,000+$ 12.5067$ 12506.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,21.8x9.2mm
Number of Outputs1
Iout600mA
Vin36V~72V
Vout5V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency78%
Output Power3W

Features

AI Translation
  • Regulated Single & Dual Output
  • Wide 2:1 Input Range
  • SIP Package
  • 1600 VDC Isolation
  • Continuous Short Circuit Protection
  • Remote On/Off