Littelfuse IXTN240N075L2
| Manufacturer | |
| MPN | IXTN240N075L2 |
| LCSC Part # | C7211764 |
| Packaging | SOT-227B |
| Customer # | |
| Key Attributes | 75V 225A 4.5V 735W 7mΩ@10V 1 N-channel SOT-227B Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 225A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.47nF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 19nF | |
| Gate Charge(Qg) | 546nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 225A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.47nF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 19nF | |
| Gate Charge(Qg) | 546nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for linear operation
- Industry-standard package
- Guaranteed FBSOA at 75°C
- Avalanche rated
- Molded epoxy meets UL94 V-0 flammability rating
- MiniBLOC package with aluminum nitride isolation
- Easy to install
- Space-saving
- High power density
Applications
AI Translation
- Solid-state circuit breaker
- Soft-start control
- Linear amplifier
- Programmable load
- Current regulator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.9994 | $ 16.00 |
| 200+ | $ 7.1121 | $ 1422.42 |
| 500+ | $ 6.9155 | $ 3457.75 |
| 1,000+ | $ 6.818 | $ 6818.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 225A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.47nF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 19nF | |
| Gate Charge(Qg) | 546nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 225A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.47nF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 19nF | |
| Gate Charge(Qg) | 546nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for linear operation
- Industry-standard package
- Guaranteed FBSOA at 75°C
- Avalanche rated
- Molded epoxy meets UL94 V-0 flammability rating
- MiniBLOC package with aluminum nitride isolation
- Easy to install
- Space-saving
- High power density
Applications
AI Translation
- Solid-state circuit breaker
- Soft-start control
- Linear amplifier
- Programmable load
- Current regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

