LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI EL71HM4R7C07OT product image
  • EL71HM4R7C07OT thumbnail 1
  • EL71HM4R7C07OT thumbnail 2
  • EL71HM4R7C07OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI EL71HM4R7C07OTRoHS

Manufacturer
AISHIAsian Brands
MPN
EL71HM4R7C07OT
LCSC Part #
C721145
Packaging
Through Hole,D4xL7mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 50V TH
Datasheetpdf iconAISHI EL71HM4R7C07OT
In-Stock: 16,350
16,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0224$ 1.12
500+$ 0.0184$ 9.20
2,000+$ 0.0143$ 28.60
5,000+$ 0.0129$ 64.50
25,000+$ 0.0118$ 295.00
50,000+$ 0.0112$ 560.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D4xL7mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance4.7uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7mm
Diameter4mm