AISHI EGS2GM010E12OT
| Manufacturer | AISHIAsian Brands |
| MPN | EGS2GM010E12OT |
| LCSC Part # | C721112 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 1uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0407 | $ 0.41 |
| 100+ | $ 0.0327 | $ 3.27 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0233 | $ 116.50 |
| 10,000+ | $ 0.0221 | $ 221.00 |
| 20,000+ | $ 0.0219 | $ 438.00 |
| 40,000+ | $ 0.0217 | $ 868.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 1uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGW2GM010E12C33T | AISHI | Through Hole,D6.3xL12mm | 20 | $ 0.0395 | ||
| EGD2WM010E12OT | AISHI | Through Hole,D6.3xL12mm | 460 | $ 0.0392 | ||
| EGW2WM010E12OT | AISHI | Through Hole,D6.3xL12mm | 8,700 | $ 0.0383 | ||
| EGW2GM010E09OT | AISHI | Through Hole,D6.3xL9mm | 3,460 | $ 0.0361 | ||
| EGW2GM010E12OT | AISHI | Through Hole,D6.3xL12mm | 0 | $ 0.0362 | ||
| EGX2GM010E12OT | AISHI | Through Hole,D6.3xL12mm | 0 | $ 0.0675 | ||
| EGW2GM010E12OT | AISHI | Through Hole,D6.3xL12mm | 0 | $ 0.0333 | ||
| EGX2GM010E09OT | AISHI | Through Hole,D6.3xL9mm | 0 | $ 0.0365 | ||
| EGS2GM010E09OT | AISHI | Through Hole,D6.3xL9mm | 0 | $ 0.0486 | ||
| EGM2GM010E09OT | AISHI | Through Hole,D6.3xL9mm | 0 | $ 0.0333 |



