LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-4724-900-T product image
Images for reference only

ABRACON ACMP-4724-900-TRoHS

Manufacturer
MPN
ACMP-4724-900-T
LCSC Part #
C7209809
Packaging
-
Customer #
Key Attributes
35mΩ 2 90Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-4724-900-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7825$ 1.78
200+$ 0.7111$ 142.22
500+$ 0.6874$ 343.70
1,000+$ 0.6764$ 676.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)35mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency90Ω@100MHz
Current Rating3.2A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial grade
  • Excellent impedance characteristics
  • Rated current up to 3.2A
  • Ultra-low DC resistance

Applications

AI Translation

DC power line common-mode noise suppression, switching power supplies and regulators, variable frequency drives, AC/DC power rectifiers