LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-4724-401-T product image
Images for reference only

ABRACON ACMP-4724-401-TRoHS

Manufacturer
MPN
ACMP-4724-401-T
LCSC Part #
C7209806
Packaging
-
Customer #
Key Attributes
50mΩ 2 400Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-4724-401-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9155$ 1.92
200+$ 0.7638$ 152.76
500+$ 0.7396$ 369.80
1,000+$ 0.7259$ 725.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency400Ω@100MHz
Current Rating2.5A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial grade
  • Excellent impedance characteristics
  • Rated current up to 3.2A
  • Ultra-low DC resistance

Applications

AI Translation

DC power line common-mode noise suppression, switching power supplies and regulators, variable frequency drives, AC/DC power rectifiers