ABRACON ACMP-4724-231-T
| Manufacturer | |
| MPN | ACMP-4724-231-T |
| LCSC Part # | C7209804 |
| Packaging | - |
| Customer # | |
| Key Attributes | 39mΩ 2 230Ω@100MHz Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 39mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 39mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Commercial grade
- Excellent impedance characteristics
- Rated current up to 3.2A
- Ultra-low DC resistance
Applications
AI Translation
DC power line common-mode noise suppression, switching power supplies and regulators, variable frequency drives, AC/DC power rectifiers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9155 | $ 1.92 |
| 200+ | $ 0.7638 | $ 152.76 |
| 500+ | $ 0.7396 | $ 369.80 |
| 1,000+ | $ 0.7259 | $ 725.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 39mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 39mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 230Ω@100MHz | |
| Voltage Withstand | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Commercial grade
- Excellent impedance characteristics
- Rated current up to 3.2A
- Ultra-low DC resistance
Applications
AI Translation
DC power line common-mode noise suppression, switching power supplies and regulators, variable frequency drives, AC/DC power rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

