CIT Relay and Switch A61CS24VDC1.3
| Manufacturer | |
| MPN | A61CS24VDC1.3 |
| LCSC Part # | C7208708 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 75V@DC 30A One set of changeover: 1C (SPDT-changeover) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Contact Rating | 35A@14VDC;15A@28VDC | |
| Number of Pins | - | |
| Coil Resistance | 640Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Height | - | |
| Release Time | 2ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.3W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Contact Rating | 35A@14VDC;15A@28VDC | |
| Number of Pins | - | |
| Coil Resistance | 640Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 2ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.3W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low coil power consumption
- Small size and light weight
- Switching current up to 35A
- 1A & 1C contact conf igurations available
Applications
AI Translation
- household appliances
- automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3674 | $ 4.37 |
| 200+ | $ 1.7428 | $ 348.56 |
| 500+ | $ 1.6852 | $ 842.60 |
| 1,000+ | $ 1.6564 | $ 1656.40 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Contact Rating | 35A@14VDC;15A@28VDC | |
| Number of Pins | - | |
| Coil Resistance | 640Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Height | - | |
| Release Time | 2ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.3W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Contact Rating | 35A@14VDC;15A@28VDC | |
| Number of Pins | - | |
| Coil Resistance | 640Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 2ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.3W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low coil power consumption
- Small size and light weight
- Switching current up to 35A
- 1A & 1C contact conf igurations available
Applications
AI Translation
- household appliances
- automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

