American Opto Plus LED A1001SR G/W
| Manufacturer | |
| MPN | A1001SR G/W |
| LCSC Part # | C7207696 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 50mW 1 Common Anode 1 DIP-10 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 1 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.6V | |
| Light Intensity | 60mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 1 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.6V | |
| Light Intensity | 60mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended storage conditions: max 60%RH humidity, temperature 5°C ~ 40°C (41°F ~ 105°F); shelf life in sealed bag: 3 months at temperature below 40°C and 90%RH humidity
- Any lead forming must be performed before soldering, not during or after
- Avoid applying any stress to the resin to prevent epoxy cracking and bond wire damage
- During forming, use a lead-cutting tool or similar to secure or bend the leads
- Minimum distance from the resin base to the lead bend point: 2mm
- Avoid bending the same point of a lead two or more times
- Do not apply stress to leads while heated, as disconnection may occur
- When mounting LEDs to a board, align the pitch carefully to avoid any stress on the leads
- SMD LEDs and displays should be mounted with electrode orientation perpendicular to the PCB bending direction
- Do not bend the PCB after soldering
- Avoid cleaning LEDs with any unspecified chemical solvents such as trichloroethylene, chlorothene, acetone, and Difluron S3MC
- If cleaning is required, any cleaning method must be performed at room temperature and for no more than one minute
- Special care should be taken when cleaning with any chemical, as some chemicals may damage the epoxy surface
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7549 | $ 1.75 |
| 200+ | $ 0.7017 | $ 140.34 |
| 500+ | $ 0.6774 | $ 338.70 |
| 1,000+ | $ 0.6653 | $ 665.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 1 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.6V | |
| Light Intensity | 60mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 1 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.6V | |
| Light Intensity | 60mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended storage conditions: max 60%RH humidity, temperature 5°C ~ 40°C (41°F ~ 105°F); shelf life in sealed bag: 3 months at temperature below 40°C and 90%RH humidity
- Any lead forming must be performed before soldering, not during or after
- Avoid applying any stress to the resin to prevent epoxy cracking and bond wire damage
- During forming, use a lead-cutting tool or similar to secure or bend the leads
- Minimum distance from the resin base to the lead bend point: 2mm
- Avoid bending the same point of a lead two or more times
- Do not apply stress to leads while heated, as disconnection may occur
- When mounting LEDs to a board, align the pitch carefully to avoid any stress on the leads
- SMD LEDs and displays should be mounted with electrode orientation perpendicular to the PCB bending direction
- Do not bend the PCB after soldering
- Avoid cleaning LEDs with any unspecified chemical solvents such as trichloroethylene, chlorothene, acetone, and Difluron S3MC
- If cleaning is required, any cleaning method must be performed at room temperature and for no more than one minute
- Special care should be taken when cleaning with any chemical, as some chemicals may damage the epoxy surface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDSA10RR1W | ChromeLED | DIP-10 | 0 | $ 5.3475 | ||
| CDSA10R1W | ChromeLED | DIP-10 | 0 | $ 5.3483 | ||
| HDSP-H1E1 | Broadcom | DIP-10 | 0 | $ 3.661 | ||
| HDSP-H1A1 | Broadcom | DIP-10 | 0 | $ 4.1844 | ||
| XDMDK25A | SunLED | DIP-10 | 0 | $ 4.9975 | ||
| SA10-21SURKWA | Kingbright | DIP-10 | 0 | $ 4.6491 | ||
| SA10-21EWA | Kingbright | DIP-10 | 0 | $ 4.5933 | ||
| CDSA10R2WF | ChromeLED | DIP-10 | 0 | $ 5.3475 |

