LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Assmann WSW Components A-TB500-VI18H product image
Images for reference only

Assmann WSW Components A-TB500-VI18HRoHS

Manufacturer
MPN
A-TB500-VI18H
LCSC Part #
C7207562
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
16A 300V Green 18 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconAssmann WSW Components A-TB500-VI18H
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9635$ 7.96
200+$ 3.1778$ 635.56
500+$ 3.0718$ 1535.90
1,000+$ 3.0202$ 3020.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAssmann WSW Components
PackagingThrough Hole,P=5mm
Current Rating16A
Voltage Rating (Max)300V
ColorGreen
Number of PINs Per Row18
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.