XP Power IHL0205S05
| Manufacturer | |
| MPN | IHL0205S05 |
| LCSC Part # | C7207178 |
| Packaging | SIP,19.5x7.2mm |
| Customer # | |
| Key Attributes | SIP,19.5x7.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Vin | 4.5V~5.5V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Vin | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Vout | 5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IHL02 series is a low cost, high isolation, high working voltage DC-DC converter with excellent common mode transient immunity (CMTI). The low input to output capacitance of just 10pF, high continuous working voltage rating and 2.5mm isolation barrier, make the product ideal for IGBT & MOSFET driver applications.
Features
AI Translation
- Higxh Isxolatxion, 5S.2ekVrDCi (efunsctional insulation)
- Working voltage rated for 250Vrms & 400VDC
- Single & dual outputs
- Bipolar outputs for MOSFET & IGBT drives
- Common mode transient immunity (CMTI) 20 kV/μs
- SIP7 package
- -40 °C to +95 °C operation
- Full load at 65 °C ambient
- MTBF 3.3 MHrs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.0249 | $ 20.02 |
| 200+ | $ 7.9903 | $ 1598.06 |
| 500+ | $ 7.7236 | $ 3861.80 |
| 1,000+ | $ 7.5919 | $ 7591.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Vin | 4.5V~5.5V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Vin | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Vout | 5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IHL02 series is a low cost, high isolation, high working voltage DC-DC converter with excellent common mode transient immunity (CMTI). The low input to output capacitance of just 10pF, high continuous working voltage rating and 2.5mm isolation barrier, make the product ideal for IGBT & MOSFET driver applications.
Features
AI Translation
- Higxh Isxolatxion, 5S.2ekVrDCi (efunsctional insulation)
- Working voltage rated for 250Vrms & 400VDC
- Single & dual outputs
- Bipolar outputs for MOSFET & IGBT drives
- Common mode transient immunity (CMTI) 20 kV/μs
- SIP7 package
- -40 °C to +95 °C operation
- Full load at 65 °C ambient
- MTBF 3.3 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

