LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HW0230000000G product image
Images for reference only

Amphenol HW0230000000GRoHS

Manufacturer
MPN
HW0230000000G
LCSC Part #
C7206524
Packaging
P=3.81mm
Customer #
Key Attributes
8A 14~28 1x2P 2P -40℃~+115℃ 3.81mm Male Plug Black 2 1 P=3.81mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol HW0230000000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8275$ 0.83
200+$ 0.3304$ 66.08
500+$ 0.3198$ 159.90
1,000+$ 0.3137$ 313.70
Standard Packaging3300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingP=3.81mm
Current Rating8A
Wire Gauge - AWG14~28
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch3.81mm
Connector TypeMale Plug
ColorBlack
Number of PINs Per Row2
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.