EVERLIGHT PT91-21B/TR7
| Manufacturer | |
| MPN | PT91-21B/TR7 |
| LCSC Part # | C72060 |
| Packaging | SMD,2.5x2mm |
| Customer # | |
| Key Attributes | 1.9mm Round Subminiature Gull Wing Lead Phototransistor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,2.5x2mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,2.5x2mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
In-Stock: 48,940
48,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0625$ 0.0594 | $ 1.19 |
| 200+ | $ 0.0492$ 0.0468 | $ 9.36 |
| 1,000+ | $ 0.0426$ 0.0405 | $ 40.50 |
| 2,000+ | $ 0.0376$ 0.0358 | $ 71.60 |
| 10,000+ | $ 0.0336$ 0.0320 | $ 320.00 |
| 20,000+ | $ 0.0316$ 0.0301 | $ 602.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,2.5x2mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,2.5x2mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
C72060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



