FG RJ-052-1-6
| Manufacturer | FGAsian Brands |
| MPN | RJ-052-1-6 |
| LCSC Part # | C7205130 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 4,235
4,235 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1357$ 0.1154 | $ 0.58 |
| 50+ | $ 0.1191$ 0.1013 | $ 5.07 |
| 200+ | $ 0.1119$ 0.0952 | $ 19.04 |
| 500+ | $ 0.103$ 0.0876 | $ 43.80 |
| 2,500+ | $ 0.0991$ 0.0843 | $ 210.75 |
| 6,000+ | $ 0.0967$ 0.0822 | $ 493.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



