XUNPU TS-1003S-BR04516
| Manufacturer | XUNPUAsian Brands |
| MPN | TS-1003S-BR04516 |
| LCSC Part # | C720363 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Operating Temperature | -30℃~+80℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.068$ 0.0646 | $ 0.65 |
| 100+ | $ 0.0541$ 0.0514 | $ 5.14 |
| 500+ | $ 0.0472$ 0.0449 | $ 22.45 |
| 1,000+ | $ 0.042$ 0.0399 | $ 39.90 |
| 5,000+ | $ 0.0378$ 0.0360 | $ 180.00 |
| 10,000+ | $ 0.0357$ 0.0340 | $ 340.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Operating Temperature | -30℃~+80℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 12mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C720363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-1003S-BR04316 | XUNPU | SMD-4P,12x12mm | 20 | $0.0737 $0.0775 |



