LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTMS-120-02-G-S product image
Images for reference only

Samtec HTMS-120-02-G-SRoHS

Manufacturer
MPN
HTMS-120-02-G-S
LCSC Part #
C7202327
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 20 Position 1.27mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec HTMS-120-02-G-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9022$ 6.90
198+$ 2.7538$ 545.25
504+$ 2.6623$ 1341.80
1,008+$ 2.6174$ 2638.34
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating5A
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs20P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.