LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HMTSW-120-10-G-D-530 product image
Images for reference only

Samtec HMTSW-120-10-G-D-530

Manufacturer
MPN
HMTSW-120-10-G-D-530
LCSC Part #
C7202190
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec HMTSW-120-10-G-D-530
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.212$ 14.21
203+$ 5.6721$ 1151.44
497+$ 5.4814$ 2724.26
1,001+$ 5.3884$ 5393.79
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs40P
Contact MaterialPhosphor bronze
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.