Broadcom HLMP-6400
| Manufacturer | |
| MPN | HLMP-6400 |
| LCSC Part # | C7201632 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 583nm 90° 9mcd 10mA Yellow 2V 585nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
The HLMP-Pxxx series flat-top lamps feature an untinted, non-diffused truncated lens providing a wide radiation pattern, suitable for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. The HLMP-6xxx series round-top lamps serve as indicators, featuring a tinted diffused lens that provides a wide viewing angle and high on/off contrast ratio. High-brightness lamps use an untinted, non-diffused lens to deliver high luminous intensity within a narrow radiation pattern. The HLMP-6xxx series 5V subminiature lamps incorporate a built-in current-limiting resistor, suitable for space-constrained applications. All devices are formed by encapsulating LED dies on axial lead frames in a molded epoxy subminiature lamp package. Multiple package configuration options are available, including special SMT lead configurations such as gull-wing, yoke, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are available for through-hole mounting.
Features
- Ultra-compact flat-top package – for backlighting and light pipe applications
- Ultra-compact dome package – diffused dome for wide viewing angle – non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial leads
- Lead configurations available for SMT and through-hole PCB mounting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1695 | $ 2.17 |
| 10+ | $ 2.1176 | $ 21.18 |
| 30+ | $ 2.0835 | $ 62.51 |
| 100+ | $ 2.0494 | $ 204.94 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
The HLMP-Pxxx series flat-top lamps feature an untinted, non-diffused truncated lens providing a wide radiation pattern, suitable for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. The HLMP-6xxx series round-top lamps serve as indicators, featuring a tinted diffused lens that provides a wide viewing angle and high on/off contrast ratio. High-brightness lamps use an untinted, non-diffused lens to deliver high luminous intensity within a narrow radiation pattern. The HLMP-6xxx series 5V subminiature lamps incorporate a built-in current-limiting resistor, suitable for space-constrained applications. All devices are formed by encapsulating LED dies on axial lead frames in a molded epoxy subminiature lamp package. Multiple package configuration options are available, including special SMT lead configurations such as gull-wing, yoke, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are available for through-hole mounting.
Features
- Ultra-compact flat-top package – for backlighting and light pipe applications
- Ultra-compact dome package – diffused dome for wide viewing angle – non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial leads
- Lead configurations available for SMT and through-hole PCB mounting
C7201632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



