LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-6000 product image
Images for reference only

Broadcom HLMP-6000RoHS

Manufacturer
MPN
HLMP-6000
LCSC Part #
C7201616
Packaging
Through Hole
Customer #
Key Attributes
655nm 90° 1.2mcd 10mA Red 1.6V 640nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-6000
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7054$ 1.71
10+$ 1.6683$ 16.68
30+$ 1.6436$ 49.31
100+$ 1.6189$ 161.89
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength655nm
Lens ColorRed Lens
Viewing Angle90°
Luminous Intensity1.2mcd
Forward Current10mA
Illumination ColorRed
Operating Temperature-55℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.6V
Diode ConfigurationDiscrete Diode
Wavelength640nm

Introduction

AI Translation

Flat Top Package The HLMP- Pxxx Series flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages The HLMP- 6xxx Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on- off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP- 6xxx Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z- bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

Features

AI Translation
  • Subminiature flat top package
  • Ideal for backlighting and light piping applications
  • Subminiature dome package
  • Diffused dome for wide viewing angle
  • Non- diffused dome for high brightness
  • TTL and LSTTL compatible 5V resistor lamps
  • Available in six colors
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PCB mounting