LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS HIF7-40DA-1.27DSAL(71) product image
Images for reference only

HRS HIF7-40DA-1.27DSAL(71)

Manufacturer
MPN
HIF7-40DA-1.27DSAL(71)
LCSC Part #
C7201179
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
2 1.27mm Through Hole 40P Through Hole,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconHRS HIF7-40DA-1.27DSAL(71)
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4284$ 5.43
240+$ 2.1667$ 520.01
480+$ 2.0938$ 1005.02
960+$ 2.0582$ 1975.87
Standard Packaging120/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingThrough Hole,P=1.27mm
Number of Rows2
Contact PlatingGold
Pitch1.27mm
Mounting TypeThrough Hole
Number of Pins40P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.