Holt HI-3113PCTF
| Manufacturer | |
| MPN | HI-3113PCTF |
| LCSC Part # | C7201070 |
| Packaging | QFN-44(7x7) |
| Customer # | |
| Key Attributes | QFN-44(7x7) Controllers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Holt | |
| Packaging | QFN-44(7x7) | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | 6.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Holt | |
| Packaging | QFN-44(7x7) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | 6.3mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.6245 | $ 65.62 |
| 212+ | $ 26.1847 | $ 5551.16 |
| 477+ | $ 25.3103 | $ 12073.01 |
| 1,007+ | $ 24.8784 | $ 25052.55 |
Standard Packaging53/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Holt | |
| Packaging | QFN-44(7x7) | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | 6.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Holt | |
| Packaging | QFN-44(7x7) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | 6.3mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

