Allied Components International HFWLF24-303T
| Manufacturer | |
| MPN | HFWLF24-303T |
| LCSC Part # | C7201026 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30mH@10kHz 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 30mH@10kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 30mH@10kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Horizontal mounting
- Flat wire winding on closed magnetic core
- Compact winding profile
- Flat wire significantly reduces parasitic capacitance
- High inductance for both common mode and differential mode
- High magnetic saturation characteristics
- High attenuation of differential mode noise
- Automated winding for improved reliability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8558 | $ 10.86 |
| 200+ | $ 4.3329 | $ 866.58 |
| 500+ | $ 4.1875 | $ 2093.75 |
| 1,000+ | $ 4.1164 | $ 4116.40 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 30mH@10kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 30mH@10kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Horizontal mounting
- Flat wire winding on closed magnetic core
- Compact winding profile
- Flat wire significantly reduces parasitic capacitance
- High inductance for both common mode and differential mode
- High magnetic saturation characteristics
- High attenuation of differential mode noise
- Automated winding for improved reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

