Advanced Energy GSM11-24AAG
| Fabricante | |
| Cód. da peça | GSM11-24AAG |
| Nº LCSC | C7200491 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | AC DC Converters RoHS |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Features | Overvoltage protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Advanced Energy |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Descrição
The GSM11 Series is an 11 W universal input AC/DC power supply in an industry leading small footprint. With the medical approvals the GSM11 is ideal for a variety of medical device applications including small single board computers, battery charging, and running small motors, pumps, and solenoids. The series, with full approval to EN60601-1 and EN60950-1 Standards, improves design-in time and reduces end system compliance costs.
Recursos
- 85 - 264 Vac input range (100 - 240 Vac nominal)
- Overvoltage and short circuit protection
- Approved to UL, CSA and EN Standards
- Class II input
- RoHS Compliant (G suffix models)
Aplicações
- Small single board computers
- Battery charging
- Running small motors, pumps, and solenoids
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 130.0534 | $ 130.05 |
| 240+ | $ 51.8935 | $ 12454.44 |
| 480+ | $ 50.1583 | $ 24075.98 |
| 960+ | $ 49.3021 | $ 47330.02 |
Encapsulamento Padrão120/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Features | Overvoltage protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricante | Advanced Energy |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Descrição
The GSM11 Series is an 11 W universal input AC/DC power supply in an industry leading small footprint. With the medical approvals the GSM11 is ideal for a variety of medical device applications including small single board computers, battery charging, and running small motors, pumps, and solenoids. The series, with full approval to EN60601-1 and EN60950-1 Standards, improves design-in time and reduces end system compliance costs.
Recursos
- 85 - 264 Vac input range (100 - 240 Vac nominal)
- Overvoltage and short circuit protection
- Approved to UL, CSA and EN Standards
- Class II input
- RoHS Compliant (G suffix models)
Aplicações
- Small single board computers
- Battery charging
- Running small motors, pumps, and solenoids
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

