LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 852-10-042-30-002101 product image
Images for reference only

Preci-Dip 852-10-042-30-002101

Manufacturer
MPN
852-10-042-30-002101
LCSC Part #
C7199902
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 42 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconPreci-Dip 852-10-042-30-002101
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1007$ 22.10
180+$ 8.8193$ 1587.47
540+$ 8.5236$ 4602.74
990+$ 8.3781$ 8294.32
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerPreci-Dip
PackagingSMD,P=1.27mm
Pitch1.27mm
Current Rating1A
Mounting TypeSurface Mount,Vertical
Voltage Rating (Max)150V
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs42P
Contact MaterialBrass
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.