MAGLAYERS USA,Inc GMLB-100505-0120Y-SJ-RU
| Manufacturer | |
| MPN | GMLB-100505-0120Y-SJ-RU |
| LCSC Part # | C7198315 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 250mΩ 1 ±25% 120Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Mag.Layers offers multilayer ferrite beads in a variety of sizes, frequency characteristics, and impedance values for EMI solutions. These ferrite formulations are used to compose ten types of EMI suppression beads: SY, BK, SJ, GK, PY, UP, NQ, FY, FJ, and HV series.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0667 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0258 | $ 12.90 |
| 1,000+ | $ 0.0253 | $ 25.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Mag.Layers offers multilayer ferrite beads in a variety of sizes, frequency characteristics, and impedance values for EMI solutions. These ferrite formulations are used to compose ten types of EMI suppression beads: SY, BK, SJ, GK, PY, UP, NQ, FY, FJ, and HV series.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBY100505T-121Y-N | Chilisin | 0402 | 17,580 | $ 0.0079 | ||
| BLM15AG121SH1D | muRata | 0402 | 12,400 | $ 0.0307 | ||
| MMZ1005S121CT000 | TDK | 0402 | 19,590 | $ 0.0115 | ||
| MMZ1005S121CTD25 | TDK | 0402 | 1,600 | $ 0.0296 | ||
| CMBM1005G121GSP | Cybermax | 0402 | 4,300 | $ 0.0043 | ||
| BLM15AG121SZ1D | muRata | 0402 | 550 | $ 0.0099 | ||
| CBW100505U121T | FH | 0402 | 55,200 | $ 0.0052 | ||
| FCM1005KF-121T05 | TAI-TECH | 0402 | 14,700 | $ 0.0048 | ||
| BLM15AG121SN1D | muRata | 0402 | 955,700 | $ 0.01 | ||
| MLB03-121-RC | Allied Components International | 0402 | 0 | $ 2.3197 | ||
| GMLB-100505-0120A-N2-RU | MAGLAYERS USA,Inc | 0402 | 0 | $ 0.0763 | ||
| ABSJ00100505121Y00 | Chilisin | 0402 | 0 | $ 0.0389 | ||
| BBSJ00100505121Y00 | Chilisin | 0402 | 0 | $ 0.0021 | ||
| Z0402C121ASMST | KEMET | 0402 | 0 | $ 0.044 | ||
| SBJ100505T-121Y-N | Chilisin | 0402 | 0 | $0.0032 $0.0039 | ||
| BBSY00100505121Y00 | Chilisin | 0402 | 0 | $ 0.0021 | ||
| ABSY00100505121Y00 | Chilisin | 0402 | 0 | $ 0.0354 | ||
| MMZ1005B121CT000 | TDK | 0402 | 0 | $ 0.0082 | ||
| MMZ1005B121CTD25 | TDK | 0402 | 0 | $ 0.0191 | ||
| BLM15BX121SN1D | muRata | 0402 | 0 | $ 0.0078 |

