VISHAY GA1812Y684JXBAT31G
| Manufacturer | |
| MPN | GA1812Y684JXBAT31G |
| LCSC Part # | C7197356 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680nF X7R ±5% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5715 | $ 1.57 |
| 200+ | $ 0.6274 | $ 125.48 |
| 500+ | $ 0.6062 | $ 303.10 |
| 1,000+ | $ 0.5971 | $ 597.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812B684K101NT | FH | 1812 | 5 | $ 0.1146 | ||
| 1812Y1000684JXT | Knowles | 1812 | 0 | $ 0.3673 | ||
| 1812J1000684JDT | Knowles | 1812 | 0 | $ 1.6426 | ||
| 1812Y1000684JDT | Knowles | 1812 | 0 | $ 1.6426 | ||
| 1812Y1000684JET | Knowles | 1812 | 0 | $ 2.3212 | ||
| 1812J2000684JXR | Knowles | 1812 | 0 | $ 2.9959 | ||
| 1812J2000684JXT | Knowles | 1812 | 0 | $ 1.9882 | ||
| 1812Y2000684JXT | Knowles | 1812 | 0 | $ 1.9882 | ||
| 1812J2500684JXR | Knowles | 1812 | 0 | $ 2.9959 | ||
| 1812J2500684JXT | Knowles | 1812 | 0 | $ 1.9882 | ||
| 1812Y2500684JXT | Knowles | 1812 | 0 | $ 1.9882 | ||
| GA1812Y684JXBAR31G | VISHAY | 1812 | 0 | $ 0.2902 | ||
| GA1812Y684JBBAR31G | VISHAY | 1812 | 0 | $ 0.3919 | ||
| VJ1812Y684JXBAT | VISHAY | 1812 | 0 | $ 0.547 | ||
| VJ1812Y684JBBAT4X | VISHAY | 1812 | 0 | $ 0.7642 | ||
| GA1812Y684JBBAT31G | VISHAY | 1812 | 0 | $ 2.0927 | ||
| 1812B684J101CT | Walsin | 1812 | 0 | $ 0.105 | ||
| CC1812JKX7R0BB684 | YAGEO | 1812 | 0 | $ 0.7903 | ||
| CC1812X7R100V684KN | TORCH | 1812 | 0 | $ 0.2147 | ||
| CC1812KKX7R0BB684 | YAGEO | 1812 | 0 | $ 0.2013 |

